182198-1 | AMP
Receptacle, 0.3-0.9 mm², AWG 22-18, crimp connection, tin-plated, 182198-1
Unit Price (€ / pc.)
0.4641 € *
Available: 1,000 pcs.
Leadtime: 5 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.2808 €
200 pcs.
0.2487 €
500 pcs.
0.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale
Snap-in female crimp contact, type Modu I.
For the socket headers specified above, made of tin bronze, for 0.3 to 0.8 mm² wire cross-sections; Rated current: 5.0 A.
Type: 0-0182198-1, tinned
Technical specifications
Version | receptacle | |
AWG cross-section | AWG 22-18 | |
Insulation diameter | 1.8-2.3 mm | |
Contact connection | crimp connection | |
Contact material | phosphor bronze | |
Contact surface Connection range | tin-plated | |
Contact surface mating area | tin-plated | |
contact surface | tin-plated | |
Cable cross-section | 0.3-0.9 mm² |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |