141708-1 | AMP

Receptacle, 0.205-0.518 mm², AWG 24-20, crimp connection, gold-plated, 141708-1

Order No.: 59F205
EAN: 4099889661286
MPN:
141708-1
0-0141708-1
Series: AMPMODU
AMP
141708-1 AMP Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 5,136 pcs.
Leadtime: 2 Weeks **
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4165 €
1000 pcs.
0.3808 €
5000 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Snap-in female crimp contact, type IV/V.

For the socket headers described above. Corresponding 0.63 mm round or 0.63 x 0.63 mm square pins; Contact types: tin bronze contact, 0.8 µ gold-plated on nickel primer or 2.5 µ tinned on nickel primer. Rated current: 3.0 A. Wire size ranges: types 0-0167024: for conductor cross-sections from 0.032 to 0.09 mm². Types -0141708-1/0-0166310-.: for conductor cross-sections from 0.14 to 0.56 mm². Corresponding crimp tools are described in chapter L.

With 0.45 N ejection force, type Modu IV.

Type: 0-0141708-1, gold-plated

Technical specifications
Version receptacle
AWG cross-section AWG 24-20
Insulation diameter 1.4 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface mating area gold-plated
contact surface gold-plated
Cable cross-section 0.205-0.518 mm²
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes