SAB 2640 LK AU SW | Hirschmann Test & Measurement

4 mm socket, solder connection, mounting Ø 11 mm, CAT II, black, SAB 2640 LK AU SW

Order No.: 22F223
EAN: 4099889669220
MPN:
SAB 2640 LK AU SW
972 358-700
Series: SAB 2640 LK
Hirschmann Test & Measurement
default L
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 46 pcs.
Leadtime: 1 Week **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.3915 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laboratory connector, SAB 2640 LK AU SW, HIRSCHMANN

The SAB 2640 LK AU SW is a safety surface-mounted socket with 4 mm diameter and has protected contacts. It is used for installation into switch-panels and equipment-chassis of 1-4 mm thickness.

Technical specifications
Connection solder connection
Version socket
Rated Voltage 1000 V
Rated current 32 A
Touch safe Yes
diameter 4 mm
Installation diameter 11 mm
Colour black
contact surface gold-plated
Length 40 mm
Rated category CAT II
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
Installation diameter
4 mm socket, solder connection, mounting Ø 11 mm, CAT II, black, SAB 2640 LK AU SW
Order No.:
 22F223
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SAB 2640 LK AU SW
Available: 46 pcs. Leadtime: 1 Week **
Total Price: 3.84 € *
1 pcs.
3.8437 €
10 pcs.
3.3915 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
black
4 mm
gold-plated
socket
1000 V
32 A
40 mm
CAT II
solder connection
11 mm
4 mm socket, solder connection, mounting Ø 11 mm, CAT II, blue, SAB 2640 LK AU BL
Order No.:
 22F225
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SAB 2640 LK AU BL
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.84 € *
1 pcs.
3.8437 €
10 pcs.
3.3915 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
blue
4 mm
gold-plated
socket
1000 V
32 A
40 mm
CAT II
solder connection
11 mm
4 mm socket, solder connection, mounting Ø 11 mm, CAT II, yellow, SAB 2640 LK AU GE
Order No.:
 22F226
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SAB 2640 LK AU GE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.84 € *
1 pcs.
3.8437 €
10 pcs.
3.3915 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
yellow
4 mm
gold-plated
socket
1000 V
32 A
40 mm
CAT II
solder connection
11 mm
4 mm socket, solder connection, mounting Ø 11 mm, CAT II, green, SAB 2640 LK AU GN
Order No.:
 22F227
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 SAB 2640 LK AU GN
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.84 € *
1 pcs.
3.8437 €
10 pcs.
3.3915 €
50 pcs.
3.2130 €
100 pcs.
3.0345 €
500 pcs.
2.8560 €
green
4 mm
gold-plated
socket
1000 V
32 A
40 mm
CAT II
solder connection
11 mm