ILE2T661PC1A8 | Schneider Electric
Brushless dc motor, 48 V (DC), 200 mA, 115:1, 10.6 Nm, 35 1/min, ILE2T661PC1A8
Unit Price (€ / pc.)
3,322.3134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,322.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,322.3134 €
Technical specifications
Version | brushless DC motor | |
Torque | 10.6 Nm | |
speed | 35 1/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 200 mA | |
Gear transmission | 115:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |