203948 | PCBs
Breadboard, 91 x 57 mm, 203948
Order No.: 10H550
EAN: 4250019110726
MPN:
203948
Unit Price (€ / pc.)
3.4986 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
5 pcs.
3.2963 €
10 pcs.
3.0940 €
25 pcs.
2.9036 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale
Breadboards, type 203948.
With 270 contacts and 1 contact strip; Dimensions: 57 x 91 x 9.0 mm.
Type: 203948, breadboard
Technical specifications
Version | breadboard | |
Width | 57 mm | |
Height | 9 mm | |
Length | 91 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |