Brass cylinder, single acting, type U, diameter 8 mm.
Technical Data
Version | brass cylinder | |
Type of mounting | screw mounting | |
Stroke | 12.5 mm | |
Piston diameter (standardized) | 8 mm | |
Cylinder effect | double-acting |
Country of origin | IT |
Customs tariff number | 84123100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available