36.290.025 | Kendrion Kuhnke
Brass cylinder, double-acting, 1 to 10 bar, Kd. 16 mm, Hub 25 mm, 36.290.025
Unit Price (€ / pc.)
165.1482 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
165.15 € *
Price list
Quantity
Price per unit*
1 pcs.
165.1482 €
10 pcs.
148.6429 €
25 pcs.
144.5017 €
50 pcs.
141.1935 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brass cylinders, double acting, type Kuhnke 36.290.025.
16 mm piston diameter and 25 mm stroke; Operating pressure: 1.0 to 10 bar. Stroke tolerance: max. +1.5 mm. Medium: conditioned compressed air. Screw mounting on both cylinder lids. Pressurized media fitting: M 5. Ambient temperatures: –10 to +70 °C.
Type: 36.290.025, cylinder
Technical specifications
Version | brass cylinder | |
Type of mounting | screw mounting | |
Pressure range | 1-10 bar | |
Stroke | 25 mm | |
Piston diameter (standardized) | 16 mm | |
Cylinder effect | double-acting |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84123900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |