VHPR 500 H 22R K 300 | KRAH

Wirewound resistor, 22 Ω, 500 W, ±10 %, VHPR 500 H 22R K 300

Order No.: 62E772
EAN: 4099879698209
MPN:
VHPR 500 H 22R K 300
Series: VHPR
KRAH
VHPR 500 H 22R K 300 KRAH Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
90.9160 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
90.92 € *
Price list
Quantity
Price per unit*
5 pcs.
90.9160 €
10 pcs.
89.0953 €
50 pcs.
84.5495 €
100 pcs.
82.7288 €
*incl. VAT plus shipping costs
**Subject to prior sale

Braking/power resistors, type KRAH VHPR.

In aluminum profile, high voltage/pulse strength

Braking/power resistors, 500 W, type VHPR 500.

Technical specifications
ohmic resistance 22 Ω
Version Braking/power wire-wound resistor
Design chassis
Width 60 mm
Height 31 mm
Length 337 mm
Power 500 W
max. operating temperature 200 °C
min. operating temperature -40 °C
Assembly chassis mounting
Tolerance ±10 %
Temperature coefficient -80/+1200 ppm/K
Logistics
Country of origin DE
Customs tariff number 85332900
Original Packaging Bulk with 5 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes