VHPR 300 H 68R K 300 | KRAH
Wirewound resistor, 68 Ω, 300 W, ±10 %
Unit Price (€ / pc.)
88.6074 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
88.61 € *
Price list
Quantity
Price per unit*
5 pcs.
88.6074 €
10 pcs.
86.7391 €
20 pcs.
84.8827 €
100 pcs.
80.2179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braking/power resistors, type KRAH VHPR.
In aluminum profile, high voltage/pulse strength
Braking/power resistors, 300 W, type VHPR 300.
Technical specifications
ohmic resistance | 68 Ω | |
Version | Braking/power wire-wound resistor | |
Design | chassis | |
Width | 60 mm | |
Height | 31 mm | |
Length | 217 mm | |
Power | 300 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % | |
Temperature coefficient | -80/+1200 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 5 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |