VHPR 100 H 47R K 300 | KRAH
Wirewound resistor, 47 Ω, 100 W, ±10 %
Unit Price (€ / pc.)
75.5174 € *
Available: 40 pcs.
Leadtime: 8 Weeks **
Total Price:
75.52 € *
Price list
Quantity
Price per unit*
1 pcs.
75.5174 €
10 pcs.
66.4496 €
20 pcs.
64.6408 €
40 pcs.
62.8201 €
160 pcs.
59.2025 €
*incl. VAT plus shipping costs
**Subject to prior sale
Braking/power resistors, type KRAH VHPR.
In aluminum profile, high voltage/pulse strength
Braking/power resistors, 100 W, type VHPR 100.
Technical specifications
ohmic resistance | 47 Ω | |
Version | Braking/power wire-wound resistor | |
Design | chassis | |
Width | 40 mm | |
Height | 21 mm | |
Length | 167 mm | |
Power | 100 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Tolerance | ±10 % | |
Temperature coefficient | -80/+1200 ppm/K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332900 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |