B4042707 | OKW
Bottom part S flat, version I
Order No.: 30H2045
EAN: 4099889556797
MPN:
B4042707
Unterteil flach, Ausf. I, IFT S
Series: INTERFACE-TERMINAL
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7941 €
10 pcs.
8.2824 €
50 pcs.
7.9492 €
100 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assembly unit: unique variety of applications -mobile / desk-top and wall mounted. With screw pillars for PCB fixing. End piece for bottom part required - depending on the application - battery compartment and lid / bottom panel with handle recess / bottom panel with snap-in strips, base (desk-top), base (station for mobile cases) or base (desk-top/wall) can be assembled - see separate articles.
Technical specifications
Width | 135 mm | |
Colour | gray white | |
Height | 24.5 mm | |
Length | 190 mm | |
Material | ABS | |
Accessory Type | housing lower part |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |