67.001 | Magnetfabrik Bonn
Block magnet, plastic-bonded, 6.6 mm, 6.6 mm, 3 mm, 67.001
Order No.: 29G640
EAN: 4099889490398
MPN:
67.001
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Synthetic block magnet made of Neofer 55/100 p, type 67.
Material: Neofer p (consists of Neodym, iron, boron and plastic binder). Magnetization: in direction of H, each surface W x L with one pole. Remanence: 580 mT. Density: 5.9 g/cm³. Operating temperatures: max. +140 °C. Note: provide appropriate cooling for processing.
Technical attributes (type, dimensions (without tolerance definition), L x W x H): 67,001, 6.6 x 6.6 x 3.0 mm.
Technical specifications
Height | 3 mm | |
Length | 6.6 mm | |
Magnetisation | isotropic | |
Material | neofer | |
Remanence | 0.58 T |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85051990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |