207.036.011 | Marquardt
Blind piece, (L x W x H) 43 x 24.3 x 32.5 mm, black, for basic type, 207.036.011
Order No.: 11G2990
EAN: 4099889322781
MPN:
207.036.011
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Width | 24.3 mm | |
Colour | black | |
Suitable for | basic type | |
Height | 32.5 mm | |
Length | 43 mm | |
Accessory Type | blind piece |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |