808050A | BAHCO

1/4" bit holder with bits, PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm, Phillips/Pozidriv/slotted, 808050A

Order No.: 06L6280
EAN: 7314150127306
MPN:
808050A
Series: 808050
BAHCO
808050A BAHCO Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
30.7615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.7615 €

1/4" bit holder

Type 808050A with six bits type PH 1, PH 2, PZ 1, PZ 2, for slotted screws 4.5 and 5.5 mm.

Technical specifications
Version bitholder
ESD protection No
Size PH1, PH2, PZ1, PZ2, 4.5 mm, 5.5 mm
Peak type Phillips/Pozidriv/slotted
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes