05059337001 | Wera

Screwdriver bit, 6.5 mm, slotted, BL 50 mm, L 50 mm, 05059337001

Order No.: 06L5693
EAN: 4013288011619
MPN:
05059337001
800/4 Z 1,2 x 6,5 x 50 mm
Series: 800
Wera
05059337001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
5 pcs.
3.9865 €
10 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for slotted screws, type Wera 800/4 Z.

Tough hard, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.

Technical attributes (type, size, length): 59337, 1.2 x 6.5 mm, L 50 mm

Technical specifications
Version bit
ESD protection No
Size 6.5 mm
Blade length 50 mm
Length 50 mm
Peak type slotted
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes