05060005001 | Wera

Screwdriver bit, PZ1, Pozidriv, BL 50 mm, L 50 mm, 05060005001

Order No.: 06L5682
EAN: 4013288015099
MPN:
05060005001
855/4 TZ PZ 1 x 50 mm
Series: 855
Wera
default L
Image may differ
Unit Price (€ / pc.)
3.6414 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for Pozidriv recessed head screws, type Wera 855/4 TZ.

Tough hard, torsion shape against premature wear, especially suited for soft screwing applications; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.

Technical attributes (type, size, length): 060005, PZ 1, L 50 mm

Technical specifications
Version bit
ESD protection No
Size PZ1
Blade length 50 mm
Length 50 mm
Peak type Pozidriv
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, PZ2, Pozidriv, BL 50 mm, L 50 mm, 05060010001
Order No.:
 06L5683
Manufacturer:
 Wera
Manufacturer SKU:
 05060010001
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
PZ2
bit
50 mm
Pozidriv
No
50 mm
No
Screwdriver bit, PZ1, Pozidriv, BL 50 mm, L 50 mm, 05060005001
Order No.:
 06L5682
Manufacturer:
 Wera
Manufacturer SKU:
 05060005001
Available: 6 pcs. Leadtime: 1 Week **
Total Price: 3.64 € *
1 pcs.
3.6414 €
10 pcs.
3.2130 €
100 pcs.
2.8084 €
250 pcs.
2.7013 €
1000 pcs.
2.5228 €
PZ1
bit
50 mm
Pozidriv
No
50 mm
No