05059605001 | Wera
Screwdriver bit, 3 mm, hexagon, BL 50 mm, L 50 mm, 05059605001
Unit Price (€ / pc.)
4.6529 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
5 pcs.
4.4268 €
10 pcs.
4.2007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bits for hex socket screws, type Wera 840/4 Z.
Tough hard, Hex Plus, especially suited for hard screwing applications, e.g. steel sheet or metal; Drive: 1/4" hex, suitable for holders to DIN 3126-F 6.3, ISO 1173.
Technical attributes (type, size, length): 59605, 3.0 mm, L 50 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 3 mm | |
Blade length | 50 mm | |
Length | 50 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |