05056325001 | Wera

Screwdriver bit, 5 mm, hexagon, BL 25 mm, L 25 mm, 05056325001

Order No.: 06L6344
EAN: 4013288012678
MPN:
05056325001
840/1 Z Hex-Plus SW 5,0 x 25 mm
Series: 840
Wera
default L
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bits for hex socket screws, type Wera 840/1Z.

With 1/4" hexagonal shaft; Length: 25 mm.

Type: 56325, width across flats 5.0 mm

Technical specifications
Version bit
ESD protection No
Size 5 mm
Blade length 25 mm
Length 25 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Blade length
ESD protection
Screwdriver bit, 4 mm, hexagon, BL 25 mm, L 25 mm, 05056320001
Order No.:
 06L6342
Manufacturer:
 Wera
Manufacturer SKU:
 05056320001
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 3.55 € *
1 pcs.
3.5462 €
10 pcs.
3.1297 €
100 pcs.
2.7370 €
250 pcs.
2.6299 €
1000 pcs.
2.4633 €
4 mm
bit
25 mm
hexagon
No
25 mm
No