05056064001 | Wera
Screwdriver bit, 5.5 mm, slotted, BL 25 mm, L 25 mm, 05056064001
Unit Price (€ / pc.)
2.6418 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.3324 €
100 pcs.
2.0468 €
250 pcs.
1.9635 €
1000 pcs.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver bits, type Wera 800/1 TZ/BTZ.
With 1/4" hexagonal shaft; Length: 25 mm.
Type: 56064, 0.8 x 5.5 mm
Technical specifications
Version | bit | |
ESD protection | No | |
Size | 5.5 mm | |
Blade length | 25 mm | |
Length | 25 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |