FMMT720 | Diodes
Bipolar junction transistor, PNP, -1.5 A, -40 V, SMD, SOT-23, FMMT720
Order No.: 24S2834
EAN: 4099879029386
MPN:
FMMT720
Unit Price (€ / pc.)
0.4284 € *
Available: 85 pcs.
Leadtime: 24 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2808 €
1000 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale
PNP transistor, FMMT720, DIODES
PNP silicon low saturation transistor in SOT23 case.
Features
- Halogen and antimony free
- RoHS Compliant
- Qualified to AEC-Q101 standards for high reliability
Applications
- DC-DC Converters
- Charging circuit
- Power switches
Technical specifications
Version | PNP | |
Enclosure | SOT-23 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -40 V | |
max.voltage between collector and emitter Vceo | -40 V | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Saturation voltage | -330 mV | |
Transit frequency fTmin | 150 MHz | |
Power dissipation | 0.625 W | |
Collector current | -1.5 A | |
Min DC gain | 12 mA |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85412900 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |