FMMT591 | Diodes

Bipolar junction transistor, PNP, -1 A, -60 V, SMD, SOT-23, FMMT591

Order No.: 24S2814
EAN: 4099879029362
MPN:
FMMT591
Diodes
FMMT591 Diodes Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 3,095 pcs.
Leadtime: 3 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.2963 €
50 pcs.
0.2118 €
250 pcs.
0.1761 €
1000 pcs.
0.1511 €
*incl. VAT plus shipping costs
**Subject to prior sale

PNP transistor, FMMT591, DIODES

PNP medium power transistor in SOT23 case.

Features

  • Halogen and antimony free
  • RoHS Compliant
Technical specifications
Version PNP
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -80 V
max.voltage between collector and emitter Vceo -60 V
min. operating temperature -55 °C
Assembly SMD
Rated current 2 A
Saturation voltage -350 mV
Transit frequency fTmin 150 MHz
Power dissipation 0.5 W
Collector current -1 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin CN
Customs tariff number 85412900
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes