FMMT491A | Diodes

Bipolar junction transistor, NPN, 1 A, 40 V, SMD, SOT-23, FMMT491A

Order No.: 24S2750
EAN: 4099879029324
MPN:
FMMT491A
Diodes
default L
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1666 €

NPN transistor, FMMT491A, DIODES

NPN silicon planar medium power transistor in SOT23 case.

Features

  • Halogen and antimony free
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Version NPN
Enclosure SOT-23
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 40 V
max.voltage between collector and emitter Vceo 40 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 500 mV
Transit frequency fTmin 150 MHz
Power dissipation 0.5 W
Collector current 1 A
Max DC amplification 900 mA
Min DC gain 300 mA
Logistics
Country of origin GB
Customs tariff number 85412900
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Assembly
min. operating temperature
max. operating temperature
Rated current
Enclosure
Bipolar junction transistor, PNP, -1 A, -60 V, SMD, SOT-23, FMMT591
Order No.:
 24S2814
Manufacturer:
 Diodes
Manufacturer SKU:
 FMMT591
Available: 95 pcs. Leadtime: On Request **
Total Price: 0.48 € *
1 pcs.
0.4760 €
10 pcs.
0.2963 €
50 pcs.
0.2118 €
250 pcs.
0.1761 €
1000 pcs.
0.1511 €
0.5 W
PNP
-1 A
-350 mV
SMD
-55 °C
150 °C
2 A
SOT-23
Bipolar junction transistor, NPN, 2 A, 50 V, SMD, SOT-23, FMMT619
Order No.:
 24S2824
Manufacturer:
 Diodes
Manufacturer SKU:
 FMMT619
Available: 2,090 pcs. Leadtime: 26 Weeks **
Total Price: 3.93 € *
10 pcs.
0.3927 €
50 pcs.
0.3070 €
250 pcs.
0.2511 €
3000 pcs.
0.2237 €
6000 pcs.
0.1999 €
0.625 W
NPN
2 A
220 mV
SMD
-55 °C
150 °C
2 A
SOT-23
Bipolar junction transistor, PNP, -1.5 A, -40 V, SMD, SOT-23, FMMT720
Order No.:
 24S2834
Manufacturer:
 Diodes
Manufacturer SKU:
 FMMT720
Available: 85 pcs. Leadtime: On Request **
Total Price: 2.14 € *
5 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2808 €
1000 pcs.
0.2535 €
0.625 W
PNP
-1.5 A
-330 mV
SMD
-55 °C
150 °C
SOT-23