PKI 100 RT | Hirschmann Test & Measurement
Pole terminal, 4 mm, red, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 100 RT
Unit Price (€ / pc.)
2.9036 € *
Available: 71 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.5585 €
100 pcs.
2.2491 €
500 pcs.
2.1658 €
1000 pcs.
2.0349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PKI 100 RT, Hirschmann Test & Measurement
Pole terminal with captive insulating head, which is pressed against the insulating rings by a spring. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For twist-proof installation in panels up to 3.5 mm wall thickness.
Technical specifications
Connection | screw connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 35 A | |
diameter | 4 mm | |
Installation diameter | 7.7 mm | |
Colour | red | |
contact surface | nickel-plated | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |