PK 10 A GE/GN | Hirschmann Test & Measurement
Pole terminal, 4 mm, yellow/green, 30 VAC/60 VDC, 16 A, screw connection, nickel-plated, PK 10 A GE/GN
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Available in 6 Days: 700 pcs.
Leadtime: On Request **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.4395 €
100 pcs.
2.1420 €
500 pcs.
2.0587 €
1000 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, PK 10 A GE/GN, Hirschmann Test & Measurement
Pole terminal with claw edge and captive insulating head. Threaded bolt with 4 mm diameter made of nickel-plated brass with cross hole, diameter 2 mm. For installation in equipment chassis and control panels.
Technical specifications
Connection | screw connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 16 A | |
diameter | 4 mm | |
Installation diameter | 9 mm | |
Colour | yellow/green | |
contact surface | nickel-plated | |
Length | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |