28.302 | Kendrion Kuhnke

Mounting bracket, L 54 mm, steel, for piston diameter 20/25 mm, 28.302

Order No.: 61G824
EAN: 4099891492274
MPN:
28.302
Kendrion Kuhnke
28.302 Kendrion Kuhnke Fittings and Accessories
Image may differ
Unit Price (€ / pc.)
7.6874 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.6874 €

Mounting brackets, type ..312/..302.

Steel, black finish.

Technical attributes (type, piston diameter (Pd), stroke): 28.302, for Pd 20 and 25 mm

Technical specifications
Suitable for piston diameter 20/25 mm
Length 54 mm
Material steel
Accessory Type mounting bracket
Logistics
Country of origin IT
Customs tariff number 84123900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes