HACC-270K-02 | Fastron
RF choke, axial, 27 µH, HACC-270K-02
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 4 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.4998 €
100 pcs.
0.4284 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF inductor, HACC-270K-02, FASTRON
The HACC-270K-02 is a leaded inductor which uses magnetic field produced by the effect of coils or windings of a conducting wire.
Applications
- Interference suppression
- Decoupling
- RF blocking and filtering
- Automotive electronics
- Electronis household appliances
- Entertainment electronics
Technical specifications
Version | RF choke | |
Design | axial | |
DC resistance | 0.42 Ω | |
Quality Q | Q 35 | |
Inductance | 27 µH | |
Length | 9.2 mm | |
Measuring frequency | 2.52 MHz | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85045000 |
Original Packaging | Reel with 1,200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |