CARRY-LITE 150-09 | Raaco
Component case, blue, (W x D) 413 x 330 mm, CARRY-LITE 150-09
Unit Price (€ / pc.)
73.661 € *
Available: 3 pcs.
Leadtime: 3 Weeks **
Component service cases, type Raaco CarryLite 150-9.
Raaco blue case made of polypropylene (PP), with 8 dividers, slide locks, handle and clear lid made of polycarbonate (PC).
Type: 150-9, service case, W 413, H 147, D 330 mm
Technical specifications
Version | component case | |
Width | 413 mm | |
ESD protection | No | |
Colour | blue | |
Weight | 2.9 kg | |
Material | PP | |
Depth | 330 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |