10148158 | Fischer Elektronik
Component holder, 16 pole, for Semiconductors, resistors, capacitors, 10148158
Unit Price (€ / pc.)
0.2094 € *
Available: 2,898 pcs.
Leadtime: 11 Weeks **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2094 €
50 pcs.
0.1488 €
250 pcs.
0.1249 €
1000 pcs.
0.1059 €
2500 pcs.
0.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Holders for semiconductors and other components, type MS 4016.
16-pole, splittable, made of polycarbonate GF to UL 94V-0; Thermal resistance: 145 °C.
Type: MS 4016, component holder
Technical specifications
Version | component holder | |
Suitable for | Semiconductors, resistors, capacitors | |
Material | PA/glass fibers | |
Pin number | 16 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |