Battery holders, type KE 10.
For battery sizes AA (Mignon, approx. 15 x 51 mm), 1/2 AA (half Mignon cell), or 2/3 A (approx. 18 x 28 mm). With solder pin contacts for PCB mounting. A holder cover (snap-in) is available on separate order; Insulator: PBT to UL 94 V-0, black. Contacts: Nickel on copper.
Technical attributes (type, battery version, dimensions A/B/D/E): 1028, AA, A 60/B 40.9/D 51.6/54.9 mm
Usage | mignon cell | |
Number of cells | 1 | |
Assembly | PCB mounting |
Country of origin | US |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available