BATTERIEHALTER 107 | Battery Holders
Battery holder for button cell Ø 20/24 mm, 1 cell, PCB mounting
Battery holders for button cells, type KE 10.
Depending on the version, suitable for one or two button cells of approx. 20 or 24 mm diameter and 1.6 to 5.0 mm height; Insulator: PBT to UL 94 V-0, black. Contacts: spring steel, nickel-plated on tin substrate. Dimensions: W 13.03 (with 2 cells 16), C 4.95 (with 2 cells 7.92), C 8.5 (with 2 cells 11.48), C 7.49 (with 2 cells 10.46), F 27.76, G 30.96, H 20.5 mm.
Technical attributes (type, number of cells, dimensions A, lithium cell type (e.g. Varta or Duracell)): 0107, 1 cell, A 23.13 mm, CR 2320/2330
Usage | button cell Ø 20/24 mm | |
Number of cells | 1 | |
Assembly | PCB mounting |
Country of origin | US |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |