400-2802-01-00-20 | Battery Holders
Battery holder for mignon cell, 1 cell, chassis mounting
Order No.: 28A139
EAN: 4099889666243
MPN:
400-2802-01-00-20
Unit Price (€ / pc.)
7.6041 € *
Available: 183 pcs.
Leadtime: 18 Weeks **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
5 pcs.
7.2352 €
10 pcs.
6.4974 €
100 pcs.
5.8786 €
250 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joinable battery holders for Mono cells, type 153Mo.
Each for one battery, made of plastic, with two mounting holes and solder terminals, joinable on all sides.
Joinable battery holders for Mignon cells, type 153Mi.
Type: 153Mi, holder for 1 Mignon cell
Technical specifications
Usage | mignon cell | |
Number of cells | 1 | |
Assembly | chassis mounting |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |