A9302540 | OKW
A 9302540, battery box
Order No.: 50H130
EAN: 4099889562811
MPN:
A9302540
Batteriehalter, 4 Mignonzellen 1,5V (AA)
Unit Price (€ / pc.)
35.4263 € *
Available: 21 pcs.
Leadtime: On Request **
Total Price:
35.43 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4263 €
5 pcs.
33.3081 €
15 pcs.
32.0348 €
50 pcs.
30.6068 €
150 pcs.
29.3335 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 4 x 1.5-V Mignon cells, type A 9302540.
1 compartment; Outer dimensions: 95.3 x 26 x 61.5 mm
Type: A 9302540, battery box
Technical specifications
Version | 4 x AA | |
Width | 61.5 mm | |
Colour | black | |
Suitable for | mignon cells | |
Height | 26 mm | |
Length | 72 mm | |
Material | PA | |
Accessory Type | battery compartment |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |