593 | Keystone

Battery contact for 9 V-battery, PCB mounting, 593

Order No.: 28A113
EAN: 4099889659535
MPN:
593
Keystone
593 Keystone Battery Holders
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

Battery contacts for PCBs, type Keystone 593.

For 9.0 V batteries (Minus pole); Contact material: nickel-plated steel.

Type: 593, battery contact

Technical specifications
Usage 9 V-battery
Assembly PCB mounting
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes