78613 | Goobay
Battery clip for 9 V-battery, 1 cell
Order No.: 28A108
EAN: 4040849786136
MPN:
78613
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, type BH 9 V 1+1.
For 9.0 V batteries, separate Plus and Minus clips; Dimensions: 26 x 13 mm. Cable length: 150 mm.
Type: BH 9 V 1+1, battery clip
Technical specifications
Usage | 9 V-battery | |
Number of cells | 1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |