BL-ZW1 | Dino Lite
Back light illumination table with adjustable polarization
Order No.: 02L6992
EAN: 4099891418106
MPN:
BL-ZW1
Unit Price (€ / pc.)
282.2085 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Back light illumination table with adjustable polarization
Technical specifications
Version | back light illumination table | |
Suitable for | All models with polarizer | |
Interfaces | USB | |
Accessory Type | Light |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |