724.31 | Mentor

Shaft, Ø 6 mm, L 100 mm for extended rotary handle, 724.31

Order No.: 20H546
EAN: 4099889347227
MPN:
724.31
72431
Series: 724
Mentor
default L
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.4756 €

Shafts, type 64../724.

Plastic. Usable amongst other things as shaft extension for potentiometers, switches etc.

Technical attributes (type, shaft diameter (SD), length): 724.31, 6.0 mm, 100 mm

Technical specifications
Suitable for extended rotary handle
Accessory Type shaft, Ø 6 mm, L 100 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Shaft, Ø 6 mm, L 120 mm for extended rotary handle, 724.41
Order No.:
 20H548
Manufacturer:
 Mentor
Manufacturer SKU:
 724.41
Available: 6 pcs. Leadtime: On Request **
Total Price: 1.36 € *
1 pcs.
1.3566 €
25 pcs.
1.1543 €
100 pcs.
1.0710 €
250 pcs.
1.0115 €
1000 pcs.
0.9282 €
shaft, Ø 6 mm, L 120 mm
extended rotary handle