724.11 | Mentor
Shaft, Ø 6 mm, L 60 mm for extended rotary handle, 724.11
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shafts, type 64../724.
Plastic. Usable amongst other things as shaft extension for potentiometers, switches etc.
Technical attributes (type, shaft diameter (SD), length): 724.11, 6.0 mm, 60 mm
Technical specifications
Suitable for | extended rotary handle | |
Accessory Type | shaft, Ø 6 mm, L 60 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |