20 401 100 FAB | Wehrle

Automotive relays 1 Form C (NO/NC), 24 V (DC), 20 A, plug-in connection, 20 401 100 FAB

Order No.: 27G3002
EAN: 4099889361698
MPN:
20 401 100 FAB
75613152
Wehrle
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
10.3054 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
10.31 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3054 €
10 pcs.
9.0678 €
50 pcs.
8.4490 €
150 pcs.
8.0801 €
500 pcs.
7.6636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive relays, type Wehrle Mini-Relais A 20.

With strap.

Technical attributes (type, type of contact, rated voltage, rated switching current, wiring diagram (A), circuit diagram (S)): 20 401 100, CO contacts, 24 V, 10/20 A, A 2, S 5

Technical specifications
Connection plug-in connection
Contact type 1 Form C (NO/NC)
switching current 20 A
Coil voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 27G3022

Manufacturer SKU:

 10 070 002

 

Available: 1,203 pcs. Leadtime: 6 Weeks **
0.33 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.3332 €
50 pcs.
0.2904 €
100 pcs.
0.2451 €
500 pcs.
0.2142 €
1000 pcs.
0.1845 €

Order No.:

 27G3018

Manufacturer SKU:

 10 485 008

 

Available: 0 pcs. Next delivery: 30 pcs. on 2024-05-10 Leadtime: 12 Weeks **
4.05 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.0460 €
10 pcs.
3.5700 €
100 pcs.
3.1297 €
250 pcs.
3.0107 €
1000 pcs.
2.8084 €
Variations
Contact type
Coil voltage (DC)
switching current
Contact material
Connection
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Contact material
Connection