CM112J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 96 Ω, 20 A, 14 V (DC), plug-in connection, CM112J

Order No.: 27G2902
EAN: 4099889361681
MPN:
CM112J
CM1-12V
Series: CM
Panasonic
CM112J Panasonic Automotive Relays Image 1
CM112J Panasonic Automotive Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 218 pcs.
Leadtime: 15 Weeks **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive relays, type Panasonic CM.

Low inherent heat development, reduced switching noise, monostable, tab terminals; Contact type: 1 x CO. Contact material: AgSnO2. Rated switching load: NO = 35 A/14 VDC, NC = 20 A/14 VDC. Minimum switching load: 1.0 A/12 VDC. Rated coil voltage: 12 VDC. Rated coil power: 1500 mW. Ambient temperatures: –40 to +85 °C.

Type: CM1-12V, automotive relay

Technical specifications
Connection plug-in connection
Contact type 1 Form C (NO/NC)
Contact material Ag alloy
Power 1.5 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 96 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes