JJM112J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 225 Ω, 14 V (DC), THT, JJM112J

Order No.: 34G8684
EAN: 4099889363999
MPN:
JJM112J
JJM1-12V
Series: JJM
Panasonic
JJM112J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.81 € *
Price list
Quantity
Price per unit*
50 pcs.
2.8084 €
100 pcs.
2.6180 €
500 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive-Relay, 1-Form-C, Single side stable, PC board
Technical specifications
Connection THT
Contact type 1 Form C (NO/NC)
Contact material Ag alloy
Power 0.64 W
Switching Voltage (DC) 14 V
Coil voltage (DC) 12 V
Coil resistance 225 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes