ACT112J | Panasonic

Automotive relays 1 Form C (NO/NC), 12 V (DC), 180 Ω, 20 A, 14 V (DC), THT, ACT112J

Order No.: 34G4436
EAN: 4099889361964
MPN:
ACT112J
ACT112
Series: CT
Panasonic
ACT112J Panasonic Automotive Relays
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
2.7846 €
Automotive-Relay, 1-Form-C, Single side stable, PC board
Technical specifications
Connection THT
Contact type 1 Form C (NO/NC)
Contact material Ag alloy
Power 0.8 W
Switching Voltage (DC) 14 V
switching current 20 A
Coil voltage (DC) 12 V
Coil resistance 180 Ω
Logistics
Country of origin JP
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes