ACNM7112SAZ | Panasonic
Automotive relays 1 Form A (N/O), 12 V (DC), 225 Ω, 30 A, 14 V (DC), SMD, ACNM7112SAZ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Automotive-Relay, 1-Form-A, Single side stable, SMD type
Technical specifications
Connection | SMD | |
Contact type | 1 Form A (N/O) | |
Contact material | Ag alloy | |
Power | 0.64 W | |
Switching Voltage (DC) | 14 V | |
switching current | 30 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 225 Ω |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |