01.00336 | ESKA Erich Schweizer
Car fuse holder, FKS, 30 A, 32 V, 01.00336
Order No.: 46G710
EAN: 4099889127959
MPN:
01.00336
FHAC002
Unit Price (€ / pc.)
2.5347 € *
Available: 2,007 pcs.
Leadtime: 10 Weeks **
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.2372 €
100 pcs.
1.9635 €
250 pcs.
1.8921 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive fuse holders, type Eska FHAC002.
Water-proof line fuse holders; Rated current: 30 A. Rated voltage: 32 V. Conductor cross-section: 4.0 mm², AWG 12.
Type: 01.00336, automotive fuse holder
Technical specifications
Connection | wire connection | |
Version | closed | |
For Fuse | FKS | |
Rated voltage | 32 V | |
Rated current | 30 A | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |