41642326815 | WKK
Car fuse holder, FKS, 20 A, 600 V, 41642326815
Order No.: 46G705
EAN: 4099889127942
MPN:
41642326815
Unit Price (€ / pc.)
0.4641 € *
Available: 122 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive fuse holders, type 6814.
For blade fuses up to 20 A.
Type: 6814, fuse holder
Technical specifications
Connection | wire connection | |
Version | open | |
For Fuse | FKS | |
Rated voltage | 600 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |