340027 | ESKA Erich Schweizer
Automotive flat fuse, 10 A, 32 V, red, (L x W x H) 19 x 5.5 x 20 mm, 340027
Unit Price (€ / pc.)
0.1261 € *
Available: 3,477 pcs.
Next delivery: 300 pcs. on 2024-05-15
Leadtime: 10 Weeks **
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1261 €
50 pcs.
0.1166 €
100 pcs.
0.1095 €
500 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive blade fuses to DIN 72581/3C and ISO 8820-3, type Eska 340.
For rated voltages up to 32 V. With visible fusible element duct and label on top. Plastic housing with international color coding
Technical specifications
Version | automotive flat fuse | |
Breaking capacity | 1 kA | |
Width | 5.5 mm | |
Colour | red | |
Height | 20 mm | |
Length | 19 mm | |
Rated voltage | 32 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85361010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |