621-00200 | HellermannTyton

Grommet insertion pliers, 621-00200, VA2.5/5

Order No.: 05L7430
EAN: 4031026185101
MPN:
621-00200
Series: VA2.5/5
HellermannTyton
621-00200 HellermannTyton Special Pliers
Image may differ
Unit Price (€ / pc.)
410.55 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
410.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
410.55 €

Grommet insertion pliers, type HellermannTyton VA 2,5/5

For expanding hose sections, plastic molded parts and thick rubber parts, with replaceable mandrels size 2.5/5 made of refined steel with polished finish.

Application range: 2.5 to 30 mm.

Type: VA 2.5/5, expander

Technical specifications
Version three-pronged pliers
Length 70 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead