975 815 07 | Werma

Surface mount housing, gray, (L x W x H) 186 x 80 x 55 mm, for beacon 801, 975 815 07

Order No.: 36M2481
EAN: 4049787008362
MPN:
975 815 07
975.815.07
Series: Beacon 801
Werma
default L
Image may differ
Unit Price (€ / pc.)
71.4357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.4357 €

Surface-mount housing GY, Werma 975.815.07

Technical specifications
Version surface mount housing
Width 80 mm
Colour gray
Suitable for beacon 801
Weight 207 g
Height 55 mm
Length 186 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Weight
Version
Colour
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Weight
Version
Colour
Suitable for