1101053 | BKL Electronic
Audio connecting cable, 2.5 mm-stereo plug, angled to open end, 1,8 m, nickel-plated, black
Order No.: 82F559
EAN: 4011376705808
MPN:
1101053
No longer available from manufacturer
Unit Price (€ / pc.)
2.3086 € *
Available: 118 pcs.
Leadtime: On Request **
Phono plug cable, 1101053, BKL Electronic
Audio/NF cable jack plug 2.5 mm, 1.8 m, black. Flexible audio cable for new projects or repair needs.
Features
- Flexible
- Individually shielded
- Stripped cable end (10 mm)
Technical specifications
Connection (1) | 2.5 mm-stereo plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |