1101055 | BKL Electronic
Audio connecting cable, 6.35 mm-mono plug, straight to open end, 1,8 m, nickel-plated, black
Order No.: 82F563
EAN: 4011376705914
MPN:
1101055
Unit Price (€ / pc.)
3.5581 € *
Available: 0 pcs.
Leadtime: On Request **
Phono plug cable, 1101055, BKL Electronic
BKL Electronic 6.35 mm audio jack, 2-pins, 1.8 m, black. Flexible audio cable for new projects or repair needs.
Features
- Flexible
- Individually shielded
- Stripped cable end
Technical specifications
Connection (1) | 6.35 mm-mono plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |