1101054 | BKL Electronic
Audio connecting cable, 3.5 mm-stereo plug, angled to open end, 1,8 m, nickel-plated, black
Order No.: 82F561
EAN: 4011376705907
MPN:
1101054
Unit Price (€ / pc.)
3.8556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
25 pcs.
3.8556 €
100 pcs.
3.5462 €
250 pcs.
3.3439 €
500 pcs.
3.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Phono plug cable, 1101054, BKL Electronic
BKL Electronic 1101054 3.5 mm audio jack, 3-pins. Flexible audio cable for new projects or repair needs.
Features
- Flexible
- Individually shielded
- Stripped cable end
Technical specifications
Connection (1) | 3.5 mm-stereo plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.8 m | |
contact surface | nickel-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |